Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 74AHCT594S16-13DICT-ND
Quantity Available 2,429
Can ship immediately
Manufacturer

Manufacturer Part Number

74AHCT594S16-13

Description AHC HIGH PIN COUNT SO-16
Documents & Media
Datasheets 74AHCT594
Environmental Information RoHS, REACH Cert of Compliance
Featured Product Shift Registers and Decoders
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series 74AHCT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number 74AHCT594
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 74AHCT594S16-13DICT

22:24:51 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55200 $5.52
100 0.42350 $42.35
500 0.33476 $167.38
1,000 0.26781 $267.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback