USD
Favorite

74AHCT1G08SE-7 AND Gate IC 1 Channel SOT-353
Price & Procurement
23,330 In Stock
Can ship immediately Factory Stock : 1,644,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.20100 $2.01
25 0.16840 $4.21
100 0.10650 $10.65
250 0.08224 $20.56
500 0.07008 $35.04
1,000 0.04766 $47.66
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 74AHCT1G08SE-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
    1,542,000 - Factory Stock 
  • Unit Price: $0.04299
  • Cut Tape (CT)  : 74AHCT1G08SE-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,330 - Immediate
    1,542,000 - Factory Stock 
  • Unit Price: $0.25000

74AHCT1G08SE-7

Datasheet
Digi-Key Part Number 74AHCT1G08SE-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74AHCT1G08SE-7
Copy  
Description IC GATE AND 1CH 2-INP SOT353
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

AND Gate IC 1 Channel SOT-353

Copy  
Documents & Media
Datasheets 74AHCT1G08
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Site Add 29/Aug/2017
HTML Datasheet 74AHCT1G08
EDA / CAD Models 74AHCT1G08SE-7 by SnapEDA
Online Catalog 74AHCT
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series 74AHCT
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-353
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74AHCT1G08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RB751S40T1G

DIODE SCHOTTKY 30V 30MA SOD523

ON Semiconductor

$0.16000 Details

502

BATTERY HOLDER COIN 16MM PC PIN

Keystone Electronics

$1.97000 Details

2908-05WB-MG

CONN MICRO SD CARD PUSH-PUSH R/A

3M

$3.48000 Details

SN74LVC1G86DCKR

IC GATE XOR 1CH 2-INP SC70-5

Texas Instruments

$0.26000 Details

553MILFT

IC CLK BUFFER 1:4 200MHZ 8SOIC

Renesas Electronics America Inc.

$3.11000 Details

74LVC161PW,118

IC SYNC 4BIT BIN COUNTER 16TSSOP

Nexperia USA Inc.

$0.76000 Details
Additional Resources
Standard Package 1
Other Names 74AHCT1G08SE-7DIDKR