USD
Favorite

74AHCT1G04SE-7 Inverter IC 1 Channel SOT-353
Price & Procurement
5,751 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.20500 $2.05
100 0.10860 $10.86
500 0.07148 $35.74
1,000 0.04860 $48.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 74AHCT1G04SE-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.04255
  • Cut Tape (CT)  : 74AHCT1G04SE-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,751 - Immediate
  • Unit Price: $0.25000

74AHCT1G04SE-7

Datasheet
Digi-Key Part Number 74AHCT1G04SE-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74AHCT1G04SE-7
Copy  
Description IC INVERTER 1CH 1-INP SOT353
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Inverter IC 1 Channel SOT-353

Copy  
Documents & Media
Datasheets 74AHCT1G04
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Site Add 29/Aug/2017
Online Catalog 74AHCT
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series 74AHCT
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-353
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74AHCT1G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74AHCT1G08SE-7

IC GATE AND 1CH 2-INP SOT353

Diodes Incorporated

$0.25000 Details

M74VHC1GT04DFT1G

IC INVERTER 1CH 1-INP SC88A

ON Semiconductor

$0.26000 Details
Additional Resources
Standard Package 1
Other Names 74AHCT1G04SE-7DIDKR