USD
Favorite

74AHC1G08SE-7 AND Gate IC 1 Channel SOT-353
Price & Procurement
10,356 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.22100 $2.21
100 0.11740 $11.74
500 0.07726 $38.63
1,000 0.05253 $52.53
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 74AHC1G08SE-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.04600
  • Cut Tape (CT)  : 74AHC1G08SE-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,356 - Immediate
  • Unit Price: $0.27000

74AHC1G08SE-7

Datasheet
Digi-Key Part Number 74AHC1G08SE-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74AHC1G08SE-7
Copy  
Description IC GATE AND 1CH 2-INP SOT353
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

AND Gate IC 1 Channel SOT-353

Copy  
Documents & Media
Datasheets 74AHC1G08
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Site Add 29/Aug/2017
Online Catalog 74AHC
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 2V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V ~ 1.65V
Logic Level - High 1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-353
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74AHC1G08
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74LVC1G3157GW,125

IC MUX/DEMUX 2X1 6TSSOP

Nexperia USA Inc.

$0.34000 Details

MP3H6115A6U

IC PRESSURE SENSOR 16.7PSI 8SSOP

NXP USA Inc.

$15.92000 Details

742792651

FERRITE BEAD 600 OHM 0603 1LN

Wurth Electronics Inc.

$0.17000 Details

SML-211UTT86

LED RED CLEAR 0805 SMD

Rohm Semiconductor

$0.46000 Details

0436500410

CONN HEADER SMD R/A 4POS 3MM

Molex

$3.06000 Details

NC7WZ14P6X

IC INVERTER SCHMITT 2CH SC70-6

ON Semiconductor

$0.39000 Details
Additional Resources
Standard Package 1
Other Names 74AHC1G08SE-7DIDKR