Add To Favorites
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number 3.0SMCJ24ADITR-ND
Quantity Available 0

Factory Stock ?: 45,000
Manufacturer

Manufacturer Part Number

3.0SMCJ24A-13

Description TVS DIODE 24V 38.9V SMC
Documents & Media
Datasheets 3.0SMCJxxA
Environmental Information RoHS, REACH Cert of Compliance
PCN Assembly/Origin Assembly Process Chg 11/Mar/2016
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 77.1A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 3000pF @ 1MHz
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number 3.0SMCJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0154005.DR - Littelfuse Inc. | F1228CT-ND DigiKey Electronics
  • 0154005.DR
  • Littelfuse Inc.
  • FUSE BRD MNT 5A 125VAC/VDC 2SMD
  • Unit Price $2.55000
  • F1228CT-ND
Additional Resources
Standard Package ? 3,000
Other Names 3.0SMCJ24A13
3.0SMCJ24ADITR

00:15:39 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.67760 $2,032.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback