Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1034-2DD1664PDICT-ND
Quantity Available 1,071
Can ship immediately
Manufacturer

Manufacturer Part Number

2DD1664P-13

Description TRANS NPN 32V 1A SOT89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 32V 1A 280MHz 1W Surface Mount SOT-89-3

Documents & Media
Datasheets 2DD1664(P,Q,R)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 32V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 100mA, 3V
Power - Max 1W
Frequency - Transition 280MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names 1034-2DD1664PDICT

22:45:12 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.36300 $3.63
100 0.20530 $20.53
500 0.13596 $67.98
1,000 0.10424 $104.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1034-2DD1664PDITR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1034-2DD1664PDIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback