Add To Favorites
Product Overview
Digi-Key Part Number 981-2DC4617Q-7-CHP
Quantity Available 6,000
Can ship immediately

Manufacturer Part Number


Description TRANS NPN 50V 0.15A SOT-523
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Bipolar (BJT) Transistor NPN 50V 150mA 180MHz 150mW Surface Mount SOT-523

Documents & Media
Datasheets 2DC4617Q, R, S
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 180MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Base Part Number 2DC4617

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2DC4617QDICT-ND 2DC4617Q-7 Diodes Incorporated Cut Tape (CT) ? 850 - Immediate
$0.41000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names 2DC4617Q7

07:22:45 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.06885 $206.55
6,000 0.06503 $390.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback