Add To Favorites
Product Overview
Digi-Key Part Number 2DA2018-7DICT-ND
Quantity Available 5,616
Can ship immediately

Factory Stock ?: 93,000
Manufacturer

Manufacturer Part Number

2DA2018-7

Description TRANS PNP 12V 0.5A SOT523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 12V 500mA 260MHz 150mW Surface Mount SOT-523

Documents & Media
Datasheets 2DA2018
Environmental Information RoHS, REACH Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V
Power - Max 150mW
Frequency - Transition 260MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 1
Other Names 2DA2018-7DICT

22:45:55 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.34000 $3.40
100 0.19250 $19.25
500 0.12748 $63.74
1,000 0.09773 $97.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2DA2018-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    93,000 - Factory Stock ?
  • Unit Price: $0.08250
  • Digi-Reel® ? : 2DA2018-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,616 - Immediate
    93,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1034-2DA2018-7DITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 93,000 - Factory Stock ?
  • Unit Price: Call
  • Cut Tape (CT) ? : 1034-2DA2018-7DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 93,000 - Factory Stock ?
  • Unit Price: Call
  • Digi-Reel® ? : 1034-2DA2018-7DIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 93,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback