Add To Favorites
2DA1201YQTC Bipolar (BJT) Transistor PNP 120V 800mA 160MHz 1.5W Surface Mount SOT-89
Product Overview
Digi-Key Part Number 2DA1201YQTCDITR-ND
Copy   2DA1201YQTCDITR-ND
Quantity Available 0

Factory Stock ?: 132,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2DA1201YQTC

Copy   2DA1201YQTC
Description TRANS PNP 120V 0.8A SOT89
Copy   TRANS PNP 120V 0.8A SOT89
Detailed Description

Bipolar (BJT) Transistor PNP 120V 800mA 160MHz 1.5W Surface Mount SOT-89

Copy   Bipolar (BJT) Transistor PNP 120V 800mA 160MHz 1.5W Surface Mount SOT-89
Documents & Media
Datasheets 2DA1201Y
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V
Power - Max 1.5W
Frequency - Transition 160MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number 2DA1201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 2DA1201YQTCDITR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.22281 $891.24

Submit a request for quotation on quantities greater than those displayed.

02:57:33 9/21/2018