Add To Favorites
2DA1201YQTC Bipolar (BJT) Transistor PNP 120V 800mA 160MHz 1.5W Surface Mount SOT-89
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 2DA1201YQTCDIDKR-ND
Copy   2DA1201YQTCDIDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2DA1201YQTC

Copy   2DA1201YQTC
Description TRANS PNP 120V 0.8A SOT89
Copy   TRANS PNP 120V 0.8A SOT89
Detailed Description

Bipolar (BJT) Transistor PNP 120V 800mA 160MHz 1.5W Surface Mount SOT-89

Copy   Bipolar (BJT) Transistor PNP 120V 800mA 160MHz 1.5W Surface Mount SOT-89
Documents & Media
Datasheets 2DA1201Y
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V
Power - Max 1.5W
Frequency - Transition 160MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number 2DA1201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2DA1201YQTCDIDKR

19:37:54 11/18/2018