• Obsolete item.
Product Overview
Digi-Key Part Number 1N5711WS-13-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1N5711WS-13

Description DIODE SCHOTTKY 70V 150MW SOD323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Diode Schottky - Single 70V 15mA 150mW SOD-323

Documents & Media
Datasheets 1N5711WS
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Mult Device EOL 1/May/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 70V
Current - Max 15mA
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) 150mW
Operating Temperature -55°C ~ 125°C (TJ)
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 10,000

18:20:46 2/17/2018

Send Feedback