1N5711W-13 RF Diode Schottky - Single 70V 15mA 333mW SOD-123
Product Overview
Digi-Key Part Number 1N5711W-13-ND
Copy   1N5711W-13-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N5711W-13

Copy   1N5711W-13
Description DIODE SCHOTTKY 70V 333MW SOD-123
Copy   DIODE SCHOTTKY 70V 333MW SOD-123
Detailed Description

RF Diode Schottky - Single 70V 15mA 333mW SOD-123

Copy   RF Diode Schottky - Single 70V 15mA 333mW SOD-123
Documents & Media
Datasheets 1N5711W
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Mult Device EOL 1/May/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 70V
Current - Max 15mA
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) 333mW
Operating Temperature -55°C ~ 125°C (TJ)
Package / Case SOD-123
Supplier Device Package SOD-123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

21:38:19 12/15/2018