• Obsolete item.
Product Overview
Digi-Key Part Number 1N5261BDICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1N5261B-T

Description DIODE ZENER 47V 500MW DO35
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 47V 500mW ±5% Through Hole DO-35

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N5261B-ND 1N5261B ON Semiconductor Bulk ? 1,999 - Immediate
35,000 - Factory Stock ?
$0.14000 1
Documents & Media
Datasheets 1N5221B - 5267B
Environmental Information RoHS, REACH Cert of Compliance
PCN Obsolescence/ EOL Select Discrete Devices 20/Feb/2014
Discrete Devices EOL 20/Feb/2014
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 47V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 105 Ohms
Current - Reverse Leakage @ Vr 100nA @ 36V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Base Part Number 1N5261
 
Additional Resources
Standard Package ? 1
Other Names 1N5261BCT
1N5261BCT-ND
1N5261BDICT

13:52:06 2/21/2018

Send Feedback