Add To Favorites
  • Obsolete item.
  • Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Product Overview
Digi-Key Part Number 981-1N5253B-T-CHP
Quantity Available 10,000
Can ship immediately

Manufacturer Part Number


Description DIODE ZENER 25V 500MW DO35
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Detailed Description

Zener Diode 25V 500mW ±5% Through Hole DO-35

Documents & Media
Datasheets 1N5221B - 5267B
PCN Obsolescence/ EOL Select Discrete Devices 20/Feb/2014
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 25V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 35 Ohms
Current - Reverse Leakage @ Vr 100nA @ 19V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Base Part Number 1N5253

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N5253BDICT-ND 1N5253B-T Diodes Incorporated Cut Tape (CT) ? 227 - Immediate
$0.33000 1  Non-Stock ?
Additional Resources
Standard Package ? 10,000
Other Names 1N5253BT

23:49:25 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.02856 $285.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback