Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1N5253BDICT-ND
Quantity Available 227
Can ship immediately

Manufacturer Part Number


Description DIODE ZENER 25V 500MW DO35
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 25V 500mW ±5% Through Hole DO-35

Documents & Media
Datasheets 1N5221B - 5267B
Environmental Information RoHS, REACH Cert of Compliance
PCN Obsolescence/ EOL Select Discrete Devices 20/Feb/2014
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 25V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 35 Ohms
Current - Reverse Leakage @ Vr 100nA @ 19V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Base Part Number 1N5253
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-1N5253B-T-CHP 1N5253B-T Diodes Incorporated Tape & Reel (TR) ? 10,000 - Immediate
$0.02856 10,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1N5253BCT

08:32:12 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.26700 $2.67
100 0.14180 $14.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback