Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.35500 $3.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1.5KE6V8ADICT-ND
Copy   1.5KE6V8ADICT-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.5KE6V8A-T

Copy   1.5KE6V8A-T
Description TVS DIODE 5.8V 10.5V DO201
Copy   TVS DIODE 5.8V 10.5V DO201
Detailed Description

10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201

Copy   10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201
Documents & Media
Datasheets 1.5KE6V8(C)A - 1.5KE400(C)A
Environmental Information Diodes RoHS 3 Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.8V
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 143A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
Base Part Number 1.5KE6V8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1.5KE6.8ACT
1.5KE6.8ACT-ND
1.5KE6.8ADICT
1.5KE6.8ADICT-ND
1.5KE6V8ADICT
15KE6V8AT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5KE6V8ADITR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.27680
  • Bulk ? : 1.5KE6V8A-BDI-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.43500

20:46:21 8/21/2019