USD
Favorite

1.5KE300A-T 414V Clamp 5A Ipp Tvs Diode Through Hole DO-201
Price & Procurement
301 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.82600 $8.26
25 0.78400 $19.60
100 0.58800 $58.80
250 0.58240 $145.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1.5KE300A-TDITR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.40600
  • Tape & Reel (TR)  : 1.5KE300A-TDI-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.41006
  • Bulk  : 1.5KE300A-BDI-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.70700

1.5KE300A-T

Datasheet
Digi-Key Part Number 1.5KE300A-TDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.5KE300A-T
Copy  
Description TVS DIODE 256V 414V DO201
Copy  
Detailed Description

414V Clamp 5A Ipp Tvs Diode Through Hole DO-201

Copy  
Documents & Media
Datasheets 1.5KE6V8(C)A - 1.5KE400(C)A
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet 1.5KE6V8(C)A - 1.5KE400(C)A
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 256V
Voltage - Breakdown (Min) 285V
Voltage - Clamping (Max) @ Ipp 414V
Current - Peak Pulse (10/1000µs) 5A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
Base Part Number 1.5KE300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1.5KE300A-TDICT