Add To Favorites
Product Overview
Digi-Key Part Number 586-1019-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

4169900XX-3

Description CTRLR SP-1600 FOR TFT PANEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

- Interface Controller 12V, 24V Input 3.3V, 5V, 12V, 18V Output 10W 7" L x 4.74" W (179mm x 120.4mm)

Documents & Media
Datasheets SP-1600 Brochure
SP-1600 Manual
SP-1600 Drawing
Online Catalog SP-1600
Product Attributes Select All
Categories
Manufacturer Digital View Inc.
Series -
Part Status Active
Touchscreen -
Voltage - Input 12V, 24V
Voltage - Output 3.3V, 5V, 12V, 18V
Size / Dimension 7" L x 4.74" W (179mm x 120.4mm)
Interface Infrared, Pushbutton, Serial
Operating Temperature -
 
You May Also Be Interested In
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • EXII-7720SC
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price $69.04000
  • 3M5540-ND
Additional Resources
Standard Package ? 1
Other Names 4169900XX3
586-1019

01:11:34 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 271.32000 $271.32
10 265.20000 $2,652.00
25 255.00000 $6,375.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback