Add To Favorites
WH-900-PDCN
Product Overview
Digi-Key Part Number 1661-1034-ND
Copy   1661-1034-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WH-900-PDCN

Copy   WH-900-PDCN
Description WHISKER.IO PRO.HUB VERIZON
Copy   WHISKER.IO PRO.HUB VERIZON
Documents & Media
Datasheets Whisker.IO Pro.Hub™~
Product Attributes Select All
Categories
Manufacturer Digital Six Labs
Series Whisker.IO™
Part Status Discontinued at Digi-Key
Function Router
Modulation or Protocol -
Frequency 902MHz ~ 928MHz
Applications General Purpose
Interface Ethernet
Sensitivity -
Power - Output -
Data Rate (Max) -
Features -
Note -
Voltage - Supply 8 V ~ 48 V
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1661-1034
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 799.00000 $799.00

Submit a request for quotation on quantities greater than those displayed.

06:28:57 9/25/2018