Add To Favorites
SB-900-0003 RF Sensor 900MHz I²C, UART
Product Overview
Digi-Key Part Number 1661-1010-ND
Copy   1661-1010-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SB-900-0003

Copy   SB-900-0003
Description AMBIENT LIGHT SENSORBLOCK - 902-
Copy   AMBIENT LIGHT SENSORBLOCK - 902-
Detailed Description

RF Sensor 900MHz I²C, UART

Copy   RF Sensor 900MHz  I²C, UART
Product Attributes Select All
Categories
Manufacturer Digital Six Labs
Series Whisker.IO™
Part Status Discontinued at Digi-Key
Function Sensor
Modulation or Protocol -
Frequency 900MHz
Applications Remote Sensors and Triggers
Interface I²C, UART
Sensitivity -
Power - Output -
Data Rate (Max) -
Features -
Voltage - Supply 1.8 V ~ 3.6 V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1661-1010
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 349.00000 $349.00
25 314.10120 $7,852.53

Submit a request for quotation on quantities greater than those displayed.

05:34:14 9/23/2018