Add To Favorites
Photo Not Available
OEM-900-WHSKR-TC 802.15.4 LoRa™ Transceiver Module 900MHz Integrated, Trace Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.00000 $29.00
25 28.43760 $710.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1661-1002-ND
Copy   1661-1002-ND
Quantity Available 71
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OEM-900-WHSKR-TC

Copy   OEM-900-WHSKR-TC
Description 902-928MHZ WHISKER.IO ENGINE - T
Copy   902-928MHZ WHISKER.IO ENGINE - T
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

802.15.4 LoRa™ Transceiver Module 900MHz Integrated, Trace Through Hole

Copy   802.15.4 LoRa™ Transceiver Module 900MHz Integrated, Trace Through Hole
Product Attributes Select All
Categories
Manufacturer Digital Six Labs
Series Whisker.IO™
Packaging ? Bulk ?
Part Status Active
RF Family/Standard 802.15.4
Protocol LoRa™
Modulation -
Frequency 900MHz
Data Rate -
Power - Output 13dBm
Sensitivity -120dBm
Serial Interfaces I²C, UART
Antenna Type Integrated, Trace
Utilized IC / Part -
Memory Size -
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving 13mA
Current - Transmitting 125mA
Mounting Type Through Hole
Operating Temperature -
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • RM191-SM - Laird - Wireless & Thermal Systems | RM191-SM-ND DigiKey Electronics
  • RM191-SM
  • Laird - Wireless & Thermal Systems
  • MODULE, INTELLIGENT LORA/BLE MOD
  • Unit Price $17.65000
  • RM191-SM-ND
Additional Resources
Standard Package ? 1
Other Names 1661-1002
OEM-900-TC

07:30:58 6/27/2019