Add To Favorites
CBL-900-UR Cable Assembly Coaxial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
25 4.05000 $101.25
100 3.65630 $365.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1661-1023-ND
Copy   1661-1023-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBL-900-UR

Copy   CBL-900-UR
Description CBL ASSY 6" UMCC TO RPSMA CABLE
Copy   CBL ASSY 6" UMCC TO RPSMA CABLE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly Coaxial

Copy   Cable Assembly Coaxial
Product Attributes Select All
Categories
Manufacturer Digital Six Labs
Series -
Part Status Active
Gender -
Style -
1st Connector -
2nd Connector -
Length -
Cable Type -
Color -
Features -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1661-1023

07:23:22 12/14/2018