Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.94010 $7,940.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 876-1002-ND
Copy   876-1002-ND
Quantity Available 0
Manufacturer

Digi-Key Evaluation Boards

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DKSB1002A

Copy   DKSB1002A
Description ADXL335Z EVAL BOARD
Copy   ADXL335Z EVAL BOARD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ADXL335 - Accelerometer, 3 Axis Sensor Evaluation Board

Copy   ADXL335 - Accelerometer, 3 Axis Sensor Evaluation Board
Documents & Media
Datasheets DKSB1002A Prototyping Board
ADXL335
Design Resources Development Tool Selector
HTML Datasheet ADXL335
Product Attributes Select All
Categories
Manufacturer Digi-Key Evaluation Boards
Series -
Part Status Active
Sensor Type Accelerometer, 3 Axis
Sensing Range ±3g
Interface Analog
Sensitivity 300mV/g
Voltage - Supply 1.8V ~ 3.6V
Embedded No
Supplied Contents Board(s)
Utilized IC / Part ADXL335
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • EVAL-ADXL335Z - Analog Devices Inc. | EVAL-ADXL335Z-ND DigiKey Electronics
  • EVAL-ADXL335Z
  • Analog Devices Inc.
  • BOARD EVAL FOR ADXL335
  • Unit Price $39.38000
  • EVAL-ADXL335Z-ND
  • ADXL335BCPZ-RL7 - Analog Devices Inc. | ADXL335BCPZ-RL7CT-ND DigiKey Electronics
  • ADXL335BCPZ-RL7
  • Analog Devices Inc.
  • ACCELEROMETER 3G ANALOG 16LFCSP
  • Unit Price $6.62000
  • ADXL335BCPZ-RL7CT-ND
  • ADXL335BCPZ - Analog Devices Inc. | ADXL335BCPZ-ND DigiKey Electronics
  • ADXL335BCPZ
  • Analog Devices Inc.
  • ACCELEROMETER 3G ANALOG 16LFCSP
  • Unit Price $6.02000
  • ADXL335BCPZ-ND
  • ADXL335BCPZ-RL - Analog Devices Inc. | ADXL335BCPZ-RLCT-ND DigiKey Electronics
  • ADXL335BCPZ-RL
  • Analog Devices Inc.
  • ACCELEROMETER 3G ANALOG 16LFCSP
  • Unit Price $6.62000
  • ADXL335BCPZ-RLCT-ND
You May Also Be Interested In
  • SEN-09269 - SparkFun Electronics | 1568-1044-ND DigiKey Electronics
  • SEN-09269
  • SparkFun Electronics
  • ADXL335 3AXIS ACCELEROMETER 3G
  • Unit Price $14.95000
  • 1568-1044-ND
  • EVAL-ADXL335Z - Analog Devices Inc. | EVAL-ADXL335Z-ND DigiKey Electronics
  • EVAL-ADXL335Z
  • Analog Devices Inc.
  • BOARD EVAL FOR ADXL335
  • Unit Price $39.38000
  • EVAL-ADXL335Z-ND
  • 163 - Adafruit Industries LLC | 1528-1120-ND DigiKey Electronics
  • 163
  • Adafruit Industries LLC
  • MOD ADXL335 5V READY 3AXIS +-3G
  • Unit Price $14.95000
  • 1528-1120-ND
  • 5103 - Kitronik Ltd. | 1927-1056-ND DigiKey Electronics
  • 5103
  • Kitronik Ltd.
  • KITRONIK 3 AXIS ACCELEROMETER BR
  • Unit Price $10.38000
  • 1927-1056-ND
Additional Resources
Standard Package ? 1
Other Names 876-1002

17:00:05 2/23/2019