Add To Favorites
XM-P91-2P-UA MODEM XBEE 900HP 10K RS232
Product Overview
Digi-Key Part Number 602-1552-ND
Copy   602-1552-ND
Quantity Available 18
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XM-P91-2P-UA

Copy   XM-P91-2P-UA
Description MODEM XBEE 900HP 10K RS232
Copy   MODEM XBEE 900HP 10K RS232
Detailed Description

MODEM XBEE 900HP 10K RS232

Copy   MODEM XBEE 900HP 10K RS232
Product Attributes Select All
Categories
Manufacturer Digi International
Series XBee-Pro®
Part Status Obsolete
Function -
Modulation or Protocol ISM
Frequency 902MHz ~ 928MHz
Applications General Purpose
Interface USB
Sensitivity -110dBm
Power - Output 24dBm
Data Rate (Max) 200kbps
Features -
Voltage - Supply 7 V ~ 30 V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • A09-HASM-675 - Digi International | A09-HASM-675-ND DigiKey Electronics
  • A09-HASM-675
  • Digi International
  • RF ANT 900MHZ WHP TILT RP-SMA 6"
  • Unit Price $20.00000
  • A09-HASM-675-ND
  • A09-HSM-7 - Digi International | A09-HSM-7-ND DigiKey Electronics
  • A09-HSM-7
  • Digi International
  • RF ANT 900MHZ WHIP STR RP-SMA 7"
  • Unit Price $20.00000
  • A09-HSM-7-ND
  • A09-Y11NF - Digi International | A09-Y11NF-ND DigiKey Electronics
  • A09-Y11NF
  • Digi International
  • RF ANT 900MHZ YAGI N FEM CHAS MT
  • Unit Price $70.00000
  • A09-Y11NF-ND
  • A09-Y8NF - Digi International | A09-Y8NF-ND DigiKey Electronics
  • A09-Y8NF
  • Digi International
  • RF ANT 938MHZ YAGI CABLE BRKT MT
  • Unit Price $60.00000
  • A09-Y8NF-ND
Additional Resources
Standard Package ? 1
Other Names 602-1552
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 154.06000 $154.06

Submit a request for quotation on quantities greater than those displayed.

20:22:22 9/19/2018