USD
Favorite

XBP9B-DMWT-042 General ISM < 1GHz Transceiver Module 900MHz Integrated, Wire Antenna Through Hole
Price & Procurement
19 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.90000 $42.90

Submit a request for quotation on quantities greater than those displayed.

XBP9B-DMWT-042

Datasheet
Digi-Key Part Number XBP9B-DMWT-042-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XBP9B-DMWT-042
Copy  
Description RF TXRX MODULE ISM<1GHZ WIRE ANT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General ISM < 1GHz Transceiver Module 900MHz Integrated, Wire Antenna Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Digi International
Series XBee-Pro® 900HP
Packaging Bulk 
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FHSS
Frequency 900MHz
Data Rate 200kbps
Power - Output 24dBm
Sensitivity -110dBm
Serial Interfaces SPI, UART
Antenna Type Integrated, Wire Antenna
Utilized IC / Part ADF7023
Memory Size 32kB Flash, 2kB RAM
Voltage - Supply 2.4V ~ 3.6V
Current - Receiving 44mA
Current - Transmitting 229mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 25