• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number XBP24CZ7PISB701-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XBP24CZ7PISB701

Description MODULE RF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Featured Product Digi XBee® and Digi XBee-PRO® Zigbee® RF Modules
PCN Obsolescence/ EOL EOL 15/Feb/2017
Product Attributes Select All
Categories
Manufacturer Digi International
Series *
Packaging ? Bulk ?
Part Status Obsolete
Utilized IC / Part -
Mounting Type Surface Mount
Package / Case Module
 
Additional Resources
Standard Package ? 1

10:33:46 6/24/2018

Send Feedback