• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number XBP24BZ7SIT-I097-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XBP24BZ7SIT-I097

Description MODULE RF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
PCN Obsolescence/ EOL EOL 15/Feb/2017
Product Attributes Select All
Categories
Manufacturer Digi International
Series *
Packaging ? Bulk ?
Part Status Obsolete
Utilized IC / Part -
Mounting Type Through Hole
Package / Case Module
 
Additional Resources
Standard Package ? 1

21:47:16 5/23/2018

Send Feedback