Add To Favorites
XBP24-DMWIT-250J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.00000 $32.00
100 28.12500 $2,812.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 602-1483-ND
Copy   602-1483-ND
Quantity Available 266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XBP24-DMWIT-250J

Copy   XBP24-DMWIT-250J
Description RF TXRX MODULE ISM>1GHZ WIRE ANT
Copy   RF TXRX MODULE ISM>1GHZ WIRE ANT
Product Attributes Select All
Categories
Manufacturer Digi International
Series XBee-Pro® DigiMesh® 2.4
Packaging ? Bulk ?
Part Status Obsolete
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation DSSS
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 10dBm
Sensitivity -100dBm
Serial Interfaces UART
Antenna Type Integrated, Wire Antenna
Utilized IC / Part EM357
Memory Size -
Voltage - Supply 2.8 V ~ 3.4 V
Current - Receiving 55mA
Current - Transmitting 150mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
602-2188-ND XB3-24Z8PT-J Digi International Tray ? 203 - Immediate
$17.50000 1 Not applicable
You May Also Be Interested In
  • WRL-11697 - SparkFun Electronics | 1568-1116-ND DigiKey Electronics
  • WRL-11697
  • SparkFun Electronics
  • XBEE EXPLORER DONGLE
  • Unit Price $25.95000
  • 1568-1116-ND
Additional Resources
Standard Package ? 25
Other Names 602-1483
XBP24-DMWIT-250J-ND

00:02:24 1/23/2019