Add To Favorites
XBP24-DMUIT-250J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.00000 $32.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XBP24-DMUIT-250J-ND
Copy   XBP24-DMUIT-250J-ND
Quantity Available 94
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XBP24-DMUIT-250J

Copy   XBP24-DMUIT-250J
Description RF TXRX MODULE ISM>1GHZ U.FL ANT
Copy   RF TXRX MODULE ISM>1GHZ U.FL ANT
Product Attributes Select All
Categories
Manufacturer Digi International
Series XBee-Pro® DigiMesh® 2.4
Packaging ? Bulk ?
Part Status Last Time Buy
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation DSSS
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 10dBm
Sensitivity -100dBm
Serial Interfaces UART
Antenna Type Not Included, U.FL
Utilized IC / Part EM357
Memory Size -
Voltage - Supply 2.8 V ~ 3.4 V
Current - Receiving 55mA
Current - Transmitting 150mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

20:10:03 11/20/2018