Photo Not Available
XBP24-AUI-7262
Product Overview
Digi-Key Part Number XBP24-AUI-7262-ND
Copy   XBP24-AUI-7262-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XBP24-AUI-7262

Copy   XBP24-AUI-7262
Description MODULE RF
Copy   MODULE RF
Documents & Media
Video File Modems Routers & Gateways: What's the Difference?
PCN Obsolescence/ EOL EOL 15/Feb/2017
Product Attributes Select All
Categories
Manufacturer Digi International
Series XBee-Pro® 802.15.4
Part Status Obsolete
RF Family/Standard -
Protocol -
Modulation -
Frequency -
Data Rate -
Power - Output -
Sensitivity -
Serial Interfaces -
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Through Hole
Operating Temperature -
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:02:48 12/11/2018