Add To Favorites
XA-Z14-CS2PH-W RF Adapter 2.4GHz ZigBee™ RS-232, RS-422, RS-485 250kbps
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.50000 $118.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 602-1466-ND
Copy   602-1466-ND
Quantity Available 22
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XA-Z14-CS2PH-W

Copy   XA-Z14-CS2PH-W
Description XBEE PRO RS232 ADAPTER RPSMA
Copy   XBEE PRO RS232 ADAPTER RPSMA
Detailed Description

RF Adapter 2.4GHz ZigBee™ RS-232, RS-422, RS-485 250kbps

Copy   RF Adapter 2.4GHz ZigBee™ RS-232, RS-422, RS-485 250kbps
Product Attributes Select All
Categories
Manufacturer Digi International
Series XBee-Pro®
Part Status Obsolete
Function Adapter
Modulation or Protocol ZigBee™
Frequency 2.4GHz
Applications Wireless PAN
Interface RS-232, RS-422, RS-485
Sensitivity -102dBm
Power - Output 18dBm
Data Rate (Max) 250kbps
Voltage - Supply 9 V ~ 30 V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XA-Z14-CS3PH-A - Digi International | 602-1187-ND DigiKey Electronics
  • XA-Z14-CS3PH-A
  • Digi International
  • XBEE PRO RS485 EX RPSMA
  • Unit Price $111.38000
  • 602-1187-ND
Additional Resources
Standard Package ? 1
Other Names 602-1466
XA-Z14-CS2PH-W-ND

06:59:00 10/19/2018