Photo Not Available
WVA-J500 RF Adapter 802.11 b/g/n J1708, J1939 72.2Mbps
Product Overview
Digi-Key Part Number WVA-J500-ND
Copy   WVA-J500-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WVA-J500

Copy   WVA-J500
Description BUS ADAPTER
Copy   BUS ADAPTER
Detailed Description

RF Adapter 802.11 b/g/n J1708, J1939 72.2Mbps

Copy   RF Adapter  802.11 b/g/n J1708, J1939 72.2Mbps
Documents & Media
Video File Modems Routers & Gateways: What's the Difference?
PCN Obsolescence/ EOL EOL 10/Feb/2017
Product Attributes Select All
Categories
Manufacturer Digi International
Series -
Part Status Obsolete
Function Adapter
Modulation or Protocol 802.11 b/g/n
Frequency -
Applications Vehicle Diagnostics
Interface J1708, J1939
Sensitivity -91dBm
Power - Output 12.5dBm
Data Rate (Max) 72.2Mbps
Features IP54
Voltage - Supply 9 V ~ 36 V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:13:41 1/23/2019