Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 602-1421-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NS9210B-0-I150

Description IC ARM9 MICROPROCESSOR 177BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets NS9210,15 Brief
NS9210,15 Errata
NS9210 Hrdw Reference
Design Resources Development Tool Selector
PCN Design/Specification Release of XCTU v6.3.8 23/May/2017
Product Attributes Select All
Categories
Manufacturer Digi International
Series NET+ARM®
Packaging ? Tray ?
Part Status Active
Applications Network Processor
Core Processor ARM9®
Program Memory Type External Program Memory
Controller Series -
RAM Size External
Interface EBI/EMI, Ethernet, DMA, HDLC, I²C, SPI, UART
Number of I/O 54
Voltage - Supply 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 177-LFBGA
Supplier Device Package 177-BGA (13x13)
 
For Use With
Additional Resources
Standard Package ? 160
Other Names 602-1421
NS9210B-0-I150-ND

03:46:31 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 15.95003 $5,104.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback