Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 602-1419-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NS7520B-1-I46

Description IC ARM MICROPROCESSOR 177BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets NS7520
NS7520
NS7520 Hardware Ref
Design Resources Development Tool Selector
PCN Design/Specification Release of XCTU v6.3.8 23/May/2017
Product Attributes Select All
Categories
Manufacturer Digi International
Series NET+ARM®
Packaging ? Tray ?
Part Status Active
Applications Network Processor
Core Processor ARM7®
Program Memory Type External Program Memory
Controller Series -
RAM Size External
Interface EBI/EMI, Ethernet, DMA, SPI, UART
Number of I/O 16
Voltage - Supply 1.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 177-LFBGA
Supplier Device Package 177-PFBGA (13x13)
 
Additional Resources
Standard Package ? 160
Other Names 602-1419
NS7520B-1-I46-ND

20:06:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 17.45009 $5,584.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback