Photo Not Available
DC-WME-STL-1
Product Overview
Digi-Key Part Number DC-WME-STL-1-ND
Copy   DC-WME-STL-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC-WME-STL-1

Copy   DC-WME-STL-1
Description MODULE DIGI CONNECT WI-EM
Copy   MODULE DIGI CONNECT WI-EM
Product Attributes Select All
Categories
Manufacturer Digi International
Series Digi Connect® Wi-ME
Part Status Obsolete
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation CCK, DBPSK, DQPSK
Frequency 2.4GHz
Data Rate 65Mbps
Power - Output 17dBm
Sensitivity -69dBm
Serial Interfaces I²C, SPI
Antenna Type Not Included, RP-SMA
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 346mA
Current - Transmitting 346mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:11:51 12/9/2018