Photo Not Available
DC-WEM-9210-CA-1
Product Overview
Digi-Key Part Number DC-WEM-9210-CA-1-ND
Copy   DC-WEM-9210-CA-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC-WEM-9210-CA-1

Copy   DC-WEM-9210-CA-1
Description MODULE DIGI CONNECT WI-EM
Copy   MODULE DIGI CONNECT WI-EM
Product Attributes Select All
Categories
Manufacturer Digi International
Series Digi Connect® Wi-ME
Part Status Obsolete
RF Family/Standard -
Protocol -
Modulation -
Frequency -
Data Rate 9.6kbps
Power - Output -
Sensitivity -
Serial Interfaces UART
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Chassis Mount
Operating Temperature -
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:57:14 12/18/2018