Photo Not Available
DC-ME4-01T-HPA Digi Connect ME® Embedded Module ARM7TDMI, NS7520 55MHz 8MB 4MB
Product Overview
Digi-Key Part Number DC-ME4-01T-HPA-ND
Copy   DC-ME4-01T-HPA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC-ME4-01T-HPA

Copy   DC-ME4-01T-HPA
Description MODULE DIGI CONNECT ME
Copy   MODULE DIGI CONNECT ME
Detailed Description

Digi Connect ME® Embedded Module ARM7TDMI, NS7520 55MHz 8MB 4MB

Copy   Digi Connect ME® Embedded Module ARM7TDMI, NS7520  55MHz 8MB 4MB
Product Attributes Select All
Categories
Manufacturer Digi International
Series Digi Connect ME®
Part Status Obsolete
Module/Board Type MPU Core
Core Processor ARM7TDMI, NS7520
Co-Processor -
Speed 55MHz
Flash Size 4MB
RAM Size 8MB
Connector Type RJ45
Size / Dimension 1.45" x 0.75" (36.7mm x 19.1mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:14:25 9/25/2018