• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CC-WMX28-LX-J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CC-WMX28-LX-J

Description RF MODULE CONNECTCORE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ConnectCard for i.MX28 Brief
PCN Design/Specification ConnectCard 03/Jan/2017
Product Attributes Select All
Categories
Manufacturer Digi International
Series ConnectCore®
Part Status Obsolete
Type Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode
Frequency 2.4GHz, 5GHz
For Use With/Related Products i.MX28
Supplied Contents Board(s)
 
Additional Resources
Standard Package ? 1

01:15:24 6/20/2018

Send Feedback