Photo Not Available
CC-WMX-PE47-VM
Product Overview
Digi-Key Part Number CC-WMX-PE47-VM-ND
Copy   CC-WMX-PE47-VM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC-WMX-PE47-VM

Copy   CC-WMX-PE47-VM
Description RF MODULE CONNECTCORE
Copy   RF MODULE CONNECTCORE
Product Attributes Select All
Categories
Manufacturer Digi International
Series ConnectCore® i.MX28, i.MX280
Part Status Obsolete
RF Family/Standard WiFi
Protocol 802.11a/b/g/n
Modulation 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK
Frequency 2.412GHz ~ 2.484GHz, 4.9GHz ~ 5.85GHz
Data Rate 150Mbps
Power - Output 17dBm
Sensitivity -
Serial Interfaces I²C, I²S, JTAG, PWM, SDIO, SPI, UART, USB
Antenna Type Not Included, U.FL
Utilized IC / Part -
Memory Size 128MB Flash, 128MB DRAM
Voltage - Supply 5V
Current - Receiving 100mA
Current - Transmitting 406mA
Mounting Type Card Edge
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:37:01 1/16/2019