• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CC-WMX-L97D-TN10-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CC-WMX-L97D-TN10

Description MODULE WI-I.MX6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Digi International
Series -
Part Status Obsolete
RF Family/Standard -
Protocol -
Modulation -
Frequency -
Data Rate -
Power - Output -
Sensitivity -
Serial Interfaces -
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type -
Operating Temperature -
 
Additional Resources
Standard Package ? 1

19:26:52 6/17/2018

Send Feedback