Photo Not Available
CC-WMX-L87C-TE10
Product Overview
Digi-Key Part Number CC-WMX-L87C-TE10-ND
Copy   CC-WMX-L87C-TE10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC-WMX-L87C-TE10

Copy   CC-WMX-L87C-TE10
Description MODULE WI-I.MX6
Copy   MODULE WI-I.MX6
Documents & Media
Video File Modems Routers & Gateways: What's the Difference?
PCN Obsolescence/ EOL OBS Notice 15/Mar/2017
Product Attributes Select All
Categories
Manufacturer Digi International
Series ConnectCore®
Part Status Obsolete
RF Family/Standard Bluetooth, WiFi
Protocol 802.11a/b/g/n, Bluetooth v4.0
Modulation -
Frequency 2.412GHz ~ 2.484GHz, 4.9GHz ~ 5.85GHz
Data Rate 150Mbps
Power - Output 17dBm
Sensitivity -
Serial Interfaces PWM, UART, USB
Antenna Type -
Utilized IC / Part -
Memory Size 4GB Flash, 1GB DRAM
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 100-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:29:11 12/15/2018