Photo Not Available
CC-9P-V524-CC ConnectCore® Embedded Module ARM926EJ-S, NS9215 150MHz 32MB 16MB
Product Overview
Digi-Key Part Number CC-9P-V524-CC-ND
Copy   CC-9P-V524-CC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC-9P-V524-CC

Copy   CC-9P-V524-CC
Description CONNECTCORE 9P
Copy   CONNECTCORE 9P
Detailed Description

ConnectCore® Embedded Module ARM926EJ-S, NS9215 150MHz 32MB 16MB

Copy   ConnectCore® Embedded Module ARM926EJ-S, NS9215  150MHz 32MB 16MB
Product Attributes Select All
Categories
Manufacturer Digi International
Series ConnectCore®
Part Status Obsolete
Module/Board Type MPU Core
Core Processor ARM926EJ-S, NS9215
Co-Processor -
Speed 150MHz
Flash Size 16MB
RAM Size 32MB
Connector Type -
Size / Dimension -
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:36:01 12/12/2018