• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CC-9P-V524-CC-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CC-9P-V524-CC-1

Description CONNECTCORE 9P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

ConnectCore® Embedded Module ARM926EJ-S, NS9215 150MHz 32MB 16MB

Product Attributes Select All
Categories
Manufacturer Digi International
Series ConnectCore®
Part Status Obsolete
Module/Board Type MPU Core
Core Processor ARM926EJ-S, NS9215
Co-Processor -
Speed 150MHz
Flash Size 16MB
RAM Size 32MB
Connector Type -
Size / Dimension -
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1

13:33:28 5/21/2018

Send Feedback