Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 683.00000 $683.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 602-1697-ND
Copy   602-1697-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

70001986

Copy   70001986
Description ETHERNET TO SER RS-232/422/485
Copy   ETHERNET TO SER RS-232/422/485
Detailed Description

Ethernet to Serial Adapter Card RS-232/422/485

Copy   Ethernet to Serial Adapter Card RS-232/422/485
Documents & Media
Datasheets PortServer® TS M MEI
Video File Modems Routers & Gateways: What's the Difference?
PCN Obsolescence/ EOL 7000YYY EOL 22/Jan/2018
PCN Design/Specification Release of XCTU v6.3.8 23/May/2017
Product Attributes Select All
Categories
Manufacturer Digi International
Series PortServer™ TS M
Part Status Obsolete
Type Ethernet to Serial
Interface RS-232/422/485
Number of Ports 3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
602-1688-ND 70001899 Digi International Box 4 - Immediate
$683.00000 1 Not applicable
Associated Product
  • 76000735 - Digi International | 602-1643-ND DigiKey Electronics
  • 76000735
  • Digi International
  • AC/DC WALL MOUNT ADAPTER 12V 6W
  • Unit Price $25.00000
  • 602-1643-ND
  • 76000732 - Digi International | 602-1829-ND DigiKey Electronics
  • 76000732
  • Digi International
  • CABLE ASSY 48" 2.1MM BARREL
  • Unit Price $13.00000
  • 602-1829-ND
  • 76000734 - Digi International | 602-1543-ND DigiKey Electronics
  • 76000734
  • Digi International
  • POWER SUPPLY 12VDC/240VAC
  • Unit Price $31.00000
  • 602-1543-ND
Additional Resources
Standard Package ? 1
Other Names 602-1697
70001986-ND

04:18:55 1/23/2019