USD
Favorite

Photo Not Available
SLG46127M
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39767 $1,193.01

Submit a request for quotation on quantities greater than those displayed.

SLG46127M

Datasheet
Digi-Key Part Number SLG46127M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SLG46127M
Copy  
Description GPAK MIXED SIGNAL MATRIX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SLG46127 Datasheet
SLG46127 Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Programmable Type OTP
Voltage Supply - Internal 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V
Number of Macrocells 7
Number of I/O 5
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-MSTQFN (1.6x2)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000