Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1564-1032-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

IW1830-EVAL

Description EVB 15W DUAL-OUTPUT PWR SUPPLY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

iW1830-00 - AC/DC, Primary Side 2, Isolated Outputs Evaluation Board

Documents & Media
Datasheets iW1830-EVAL Summary
iW1830 Product Summary
Design Resources Development Tool Selector
Reference Design Library iW1830-EVAL1: 5V @ 3A, 90 ~ 264V in, Isolated
Product Attributes Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Part Status Active
Main Purpose AC/DC, Primary Side
Outputs and Type 2, Isolated
Power - Output 15W
Voltage - Output 5V, 12V
Current - Output 1A, 500mA
Voltage - Input 90 ~ 264 VAC
Regulator Topology Flyback
Frequency - Switching 72kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part iW1830-00
 
Associated Product
Additional Resources
Standard Package ? 6
Other Names 1564-1032

20:10:15 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.83000 $105.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback