USD
Favorite

Photo Not Available
HLMP1523101F LED Circuit Board Indicator Single Green 2.1V 30mA Through Hole, Right Angle
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,800 0.39451 $710.11

Submit a request for quotation on quantities greater than those displayed.

HLMP1523101F

Datasheet
Digi-Key Part Number HLMP1523101F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HLMP1523101F
Copy  
Description LED CBI 3MM 1POS GREEN TH
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Circuit Board Indicator Single Green 2.1V 30mA Through Hole, Right Angle

Copy  
Documents & Media
Datasheets HLMP-zzzz-101
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series -
Packaging Bulk 
Part Status Active
Color Green
Wavelength - Peak 565nm
Configuration Single
Current 30mA
Millicandela Rating 7mcd
Viewing Angle 60°
Lens Type -
Lens Style Round with Domed Top
Lens Size 5.00mm Dia
Voltage Rating 2.1V
Mounting Type Through Hole, Right Angle
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100