Photo Not Available
CDS615RGBMP LED Lighting COBs, Engines, Modules LED Module CD Red, Green, Blue (RGB) Linear Light Strip
Product Overview
Digi-Key Part Number CDS615RGBMP-ND
Copy   CDS615RGBMP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDS615RGBMP

Copy   CDS615RGBMP
Description LED LIGHT BAR RGB 18 LED MED SPO
Copy   LED LIGHT BAR RGB 18 LED MED SPO
Detailed Description

LED Lighting COBs, Engines, Modules LED Module CD Red, Green, Blue (RGB) Linear Light Strip

Copy   LED Lighting COBs, Engines, Modules LED Module CD Red, Green, Blue (RGB) Linear Light Strip
Documents & Media
Datasheets CD Series LED
PCN Obsolescence/ EOL OBS 17/Jun/2016
Product Attributes Select All
Categories
Manufacturer Dialight
Series CD
Packaging ? -
Part Status Obsolete
Type LED Module
Color Red, Green, Blue (RGB)
CCT (K) -
Wavelength 627nm Red, 530nm Green, 447nm Blue
Configuration Linear Light Strip
Flux @ Current/Temperature - Test -
Current - Test 350mA
Temperature - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) -
Viewing Angle 15°
Features -
Size / Dimension 615.00mm L x 50.00mm W
Height 28.00mm
Light Emitting Surface (LES) -
Lens Type -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:44:58 1/19/2019