• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CDS1190RGBVP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CDS1190RGBVP

Description LED LIGHT BAR RGB 36 LED OVAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting COBs, Engines, Modules LED Module CD Red, Green, Blue (RGB) Linear Light Strip

Documents & Media
Datasheets CD Series LED
PCN Obsolescence/ EOL OBS 17/Jun/2016
Product Attributes Select All
Categories
Manufacturer Dialight
Series CD
Packaging ? -
Part Status Obsolete
Type LED Module
Color Red, Green, Blue (RGB)
CCT (K) -
Wavelength 627nm Red, 530nm Green, 447nm Blue
Configuration Linear Light Strip
Flux @ Current/Temperature - Test -
Current - Test 350mA
Temperature - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) -
Viewing Angle -
Features -
Size / Dimension 1190.00mm L x 50.00mm W
Height 28.00mm
Light Emitting Surface (LES) -
Lens Type -
 
Additional Resources
Standard Package ? 1

16:44:25 5/24/2018

Send Feedback