• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AR111NWSP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AR111NWSP

Description POWERWHITE NW WIDE OPTIC
Detailed Description

LED Lighting COBs, Engines, Modules LED Module PW White, Neutral Round

Documents & Media
Datasheets AR111
PCN Obsolescence/ EOL OBS 17/Jun/2016
Product Attributes Select All
Categories
Manufacturer Dialight
Series PW
Packaging ? -
Part Status Obsolete
Type LED Module
Color White, Neutral
CCT (K) 3800K ~ 4100K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 900 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max 700mA
CRI (Color Rendering Index) -
Viewing Angle -
Features -
Size / Dimension 110.33mm Diameter
Height 58.25mm
Light Emitting Surface (LES) -
Lens Type -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:41:04 8/15/2018

Send Feedback